+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BD77504FV-E2

IC: operational amplifier; 8MHz; Ch: 4; SSOP-B14; 4mV; IB: 1pA


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BD77504FV-E2
TME Symbol:
BD77504FVE2-ROH-0

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
operational amplifier
Bandwidth
8MHz
Number of channels
4
Mounting
SMT
Case
SSOP-B14
Operating temperature
-40...85°C
Slew rate
10V/μs
Input offset voltage
4mV
Input bias current
1pA
Input offset current
1pA
Integrated circuit features
  • high speed
  • rail-to-rail output
Gross weight0.15 g
See other products in this category: SMD operational amplifiers ROHM SEMICONDUCTOR,
*
BD77504FV-E2
100 in an external stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 78.
Multiple of: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.
Net price for quantities from 78 pcs - 0.91 USDGross price for quantities from 78 pcs - 0.91 USD
Net price for quantities from 100 pcs - 0.83 USDGross price for quantities from 100 pcs - 0.83 USD