+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BD79700FVM-LBTR

IC: D/A converter; Ch: 2; MSOP8; -40÷125°C

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BD79700FVM-LBTR
TME Symbol:
BD79700FVMLBTR-0

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
D/A converter
Number of channels
2
Case
MSOP8
Mounting
SMD
Interface
serial
Operating temperature
-40...125°C
Gross weight0.032 g
See other products in this category: D/A converters - integrated circuits ROHM SEMICONDUCTOR,
*
BD79700FVM-LBTR
98 in an external stock
Net price for quantities from 73 pcs - 1.04 USDGross price for quantities from 73 pcs - 1.04 USD
Net price for quantities from 438 pcs - 0.94 USDGross price for quantities from 438 pcs - 0.94 USD
No. of pieces (Multiplicity: 1)
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.