+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BD7LS04G-CTL

IC: digital; inverter; IN: 1; CMOS; SMD; -40÷125°C; 10uA

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BD7LS04G-CTL
TME Symbol:
BD7LS04GCTL-ROH-0

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
digital
Kind of integrated circuit
inverter
Number of inputs
1
Technology
CMOS
Mounting
SMD
Operating temperature
-40...125°C
Quiescent current
10µA
Gross weight0.033 g
See other products in this category: Gates, inverters ROHM SEMICONDUCTOR,
*
BD7LS04G-CTL
2930 in an external stock
Net price for quantities from 392 pcs - 0.18 USDGross price for quantities from 392 pcs - 0.18 USD
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.17 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 392.
Multiplicity: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.