+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BD7LS125G-CTL

IC: digital; buffer,non-inverting,line driver; Ch: 1; IN: 1; CMOS

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BD7LS125G-CTL
TME Symbol:
BD7LS125GCTL-ROH-0

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
digital
Kind of integrated circuit
buffer, line driver, non-inverting
Number of channels
1
Number of inputs
1
Technology
CMOS
Mounting
SMD
Operating temperature
-40...125°C
Kind of output
3-state, non-inverting
Quiescent current
10µA
Number of outputs
1
Gross weight0.096 g
See other products in this category: Buffers, transceivers, drivers ROHM SEMICONDUCTOR,
*
BD7LS125G-CTL
2866 in an external stock
Net price for quantities from 403 pcs - 0.18 USDGross price for quantities from 403 pcs - 0.18 USD
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.17 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 403.
Multiplicity: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.