+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BD7LS17ZG-CTL

IC: digital; buffer,non-inverting; IN: 1; CMOS; SMD; -40÷125°C


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BD7LS17ZG-CTL
TME Symbol:
BD7LS17ZGCTL-ROH-0

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
digital
Kind of integrated circuit
buffer, non-inverting
Number of inputs
1
Technology
CMOS
Mounting
SMD
Operating temperature
-40...125°C
Number of outputs
1
Gross weight0.042 g
See other products in this category: Buffers, transceivers, drivers ROHM SEMICONDUCTOR,
*
BD7LS17ZG-CTL
2450 in an external stock
Net price for quantities from 221 pcs - 0.31 USDGross price for quantities from 221 pcs - 0.31 USD
Net price for quantities from 300 pcs - 0.26 USDGross price for quantities from 300 pcs - 0.26 USD
Net price for quantities from 500 pcs - 0.25 USDGross price for quantities from 500 pcs - 0.25 USD
Net price for quantities from 1000 pcs - 0.24 USDGross price for quantities from 1000 pcs - 0.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 221.
Multiplicity: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.