+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BD87521YG-CTR

IC: operational amplifier; 2.3MHz; Ch: 1; SSOP5; 0.1mV; IB: 1pA


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BD87521YG-CTR
TME Symbol:
BD87521YGCTR-ROH-0

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
operational amplifier
Bandwidth
2.3MHz
Number of channels
1
Mounting
SMT
Case
SSOP5
Operating temperature
-40...125°C
Slew rate
2.4V/μs
Integrated circuit features
rail-to-rail
Input offset voltage
0.1mV
Input bias current
1pA
Input offset current
1pA
Gross weight0.062 g
See other products in this category: SMD operational amplifiers ROHM SEMICONDUCTOR,
*
BD87521YG-CTR
2920 in an external stock
Net price for quantities from 122 pcs - 0.62 USDGross price for quantities from 122 pcs - 0.62 USD
Net price for quantities from 300 pcs - 0.57 USDGross price for quantities from 300 pcs - 0.57 USD
Net price for quantities from 500 pcs - 0.55 USDGross price for quantities from 500 pcs - 0.55 USD
Net price for quantities from 1000 pcs - 0.49 USDGross price for quantities from 1000 pcs - 0.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 122.
Multiplicity: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.