+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BD87584YFV-CE2

IC: operational amplifier; 4MHz; Ch: 4; SSOP-B14; 1mV; IB: 1pA


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BD87584YFV-CE2
TME Symbol:
BD87584YFVCE-ROH-0

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
operational amplifier
Bandwidth
4MHz
Number of channels
4
Mounting
SMT
Case
SSOP-B14
Operating temperature
-40...125°C
Slew rate
3.5V/μs
Integrated circuit features
rail-to-rail
Input offset voltage
1mV
Input bias current
1pA
Input offset current
1pA
Gross weight0.15 g
See other products in this category: SMD operational amplifiers ROHM SEMICONDUCTOR,
*
BD87584YFV-CE2
2297 in an external stock
Net price for quantities from 46 pcs - 1.65 USDGross price for quantities from 46 pcs - 1.65 USD
Net price for quantities from 50 pcs - 1.18 USDGross price for quantities from 50 pcs - 1.18 USD
Net price for quantities from 100 pcs - 1.10 USDGross price for quantities from 100 pcs - 1.10 USD
Net price for quantities from 300 pcs - 1.04 USDGross price for quantities from 300 pcs - 1.04 USD
Net price for quantities from 500 pcs - 0.93 USDGross price for quantities from 500 pcs - 0.93 USD
Net price for quantities from 1000 pcs - 0.92 USDGross price for quantities from 1000 pcs - 0.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 46.
Multiplicity: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.