+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ROHM SEMICONDUCTOR
Manufacturer | ROHM SEMICONDUCTOR | |
Type of integrated circuit | audio amplifier | |
Output power | 80mW | |
Integrated circuit features | headphone driver | |
Mounting | SMD | |
Number of channels | 2 | |
Amplifier class | AB | |
Case | VCSP50L2 | |
Impedance | 16Ω | |
Kind of package | reel, tape | |
Gain | 1.5V/V |