+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BD94130EFV-ME2

IC: driver; LED driver; 80mA; 20V; Uin: 3÷5.5V; 20MHz; Usup: 3÷5.5V


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BD94130EFV-ME2
TME Symbol:
BD94130EFVME-ROH-0

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Output current
80mA
Output voltage
20V
DC supply current
20µA
Mounting
SMD
Operating temperature
-40...125°C
Application
automotive industry
Input voltage
3...5.5V
Frequency
20MHz
Supply voltage
  • 3...5.5V
Gross weight0.11 g
See other products in this category: LED drivers ROHM SEMICONDUCTOR,
*
BD94130EFV-ME2
95 in an external stock
Net price for quantities from 11 pcs - 7.30 USDGross price for quantities from 11 pcs - 7.30 USD
Net price for quantities from 30 pcs - 6.74 USDGross price for quantities from 30 pcs - 6.74 USD
Net price for quantities from 50 pcs - 6.62 USDGross price for quantities from 50 pcs - 6.62 USD
Net price for quantities from 60 pcs - 6.60 USDGross price for quantities from 60 pcs - 6.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 11.
Multiplicity: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.