+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BDV64BG

Transistor: PNP; bipolar; Darlington; 100V; 10A; 125W; TO247-3


Manufacturer: ONSEMI

Manufacturer part number:
BDV64BG
TME Symbol:
BDV64BG

Specification

Manufacturer
ONSEMI
Type of transistor
PNP
Polarisation
bipolar
Kind of transistor
Darlington
Collector-emitter voltage
100V
Collector current
10A
Power dissipation
125W
Case
TO247-3
Mounting
THT
Kind of package
tube
Gross weight6.13 g
Certificates
See other products in this category: PNP THT Darlington transistors ONSEMI,
*
BDV64BG
63 in TME stock
Net price for quantities from 1 pcs - 3.88 USDGross price for quantities from 1 pcs - 3.88 USD
Net price for quantities from 10 pcs - 2.17 USDGross price for quantities from 10 pcs - 2.17 USD
Net price for quantities from 30 pcs - 1.94 USDGross price for quantities from 30 pcs - 1.94 USD
Net price for quantities from 60 pcs - 1.88 USDGross price for quantities from 60 pcs - 1.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs