+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BDW94CFTU

Transistor: PNP; bipolar; Darlington; 100V; 12A; 30W; TO220FP


Manufacturer: ONSEMI

Manufacturer part number:
BDW94CFTU
TME Symbol:
BDW94CFTU

Specification

Manufacturer
ONSEMI
Type of transistor
PNP
Polarisation
bipolar
Kind of transistor
Darlington
Collector-emitter voltage
100V
Collector current
12A
Power dissipation
30W
Case
TO220FP
Current gain
100...20000
Mounting
THT
Kind of package
tube
Gross weight2 g
Certificates
See other products in this category: PNP THT Darlington transistors ONSEMI,
*
BDW94CFTU
0 in TME stock
Net price for quantities from 1 pcs - 1.02 USDGross price for quantities from 1 pcs - 1.02 USD
Net price for quantities from 3 pcs - 0.93 USDGross price for quantities from 3 pcs - 0.93 USD
Net price for quantities from 10 pcs - 0.82 USDGross price for quantities from 10 pcs - 0.82 USD
Net price for quantities from 50 pcs - 0.74 USDGross price for quantities from 50 pcs - 0.74 USD
Net price for quantities from 250 pcs - 0.69 USDGross price for quantities from 250 pcs - 0.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.