+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Type of transistor | PNP | |
Polarisation | bipolar | |
Kind of transistor | Darlington | |
Collector-emitter voltage | 100V | |
Collector current | 8A | |
Power dissipation | 60W | |
Case | TO220AB | |
Current gain | 750 | |
Mounting | THT | |
Kind of package | tube |