+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BE-2RV-A4

Microswitch SNAP ACTION; 25A/250VAC; with lever; SPDT; ON-(ON)

Manufacturer: HONEYWELL

Manufacturer part number:
BE-2RV-A4
TME Symbol:
BE-2RV-A4

Specification

Manufacturer
HONEYWELL
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
25A / 250V AC
Switches features
with lever
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Stable positions number
monostable
Leads
screw
Body dimensions
49.3x24x16mm
Operating temperature
-55...85°C
Operating Force
0.83N
Gross weight10.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches SNAP ACTION HONEYWELL
*
BE-2RV-A4
Product withdrawn from the offer
Use the specification table below to search for similar products