+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BE075270046

Dungarees; Size: XS; blue; 7527; 284g/m2


Manufacturer: BETA

Manufacturer part number:
BE075270046
TME Symbol:
BE075270046

Specification

Manufacturer
BETA
Type of OSH component
dungarees
Size
XS
Colour
blue
Material
jeans
Manufacturer series
7527
Grammage
284g/m2
Gross weight727 g
EAN code8054809412801
See other products in this category: Work and Protective Clothing BETA,
See other products from this series.:
*
BE075270046
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 36.33 USDGross price for quantities from 1 pcs - 36.33 USD
Net price for quantities from 3 pcs - 35.03 USDGross price for quantities from 3 pcs - 35.03 USD