+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BE075530303

T-shirt; Size: L; navy blue; 7553BL; 150g/m2

NEW

Manufacturer: BETA

Manufacturer part number:
BE075530303
TME Symbol:
BE075530303

Specification

Manufacturer
BETA
Type of OSH component
T-shirt
Size
L
Colour
navy blue
Material
cotton
Manufacturer series
7553BL
Grammage
150g/m2
Gross weight196 g
EAN code8054809637662
See other products in this category: Work and Protective Clothing BETA,
See other products from this series.:
*
BE075530303
0 in TME stock
Net price for quantities from 1 pcs - 8.39 USDGross price for quantities from 1 pcs - 8.39 USD
Net price for quantities from 3 pcs - 8.08 USDGross price for quantities from 3 pcs - 8.08 USD
No. of pieces (Multiplicity: 1)