+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BE075630000

Fleece sweatshirt; Size: XS; 7563N; 180g/m2


Manufacturer: BETA

Manufacturer part number:
BE075630000
TME Symbol:
BE075630000

Specification

Manufacturer
BETA
Type of OSH component
fleece sweatshirt
Size
XS
Material
polyester
Manufacturer series
7563N
Grammage
180g/m2
Gross weight320 g
EAN code8054809653525
See other products in this category: Work and Protective Clothing BETA,
See other products from this series.:
*
BE075630000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 32.05 USDGross price for quantities from 1 pcs - 32.05 USD
Net price for quantities from 3 pcs - 30.91 USDGross price for quantities from 3 pcs - 30.91 USD