+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BE075640002

Work jacket; Size: M; black; 250g/m2

NEW

Manufacturer: BETA

Manufacturer part number:
BE075640002
TME Symbol:
BE075640002

Specification

Manufacturer
BETA
Type of OSH component
work jacket
Size
M
Colour
black
Conform to the norm
CE
Material
polyester
Grammage
250g/m2
Gross weight620 g
EAN code8054809653792
See other products in this category: Work and Protective Clothing BETA,
*
BE075640002
0 in TME stock
Net price for quantities from 1 pcs - 44.98 USDGross price for quantities from 1 pcs - 44.98 USD
Net price for quantities from 3 pcs - 43.37 USDGross price for quantities from 3 pcs - 43.37 USD
No. of pieces (Multiplicity: 1)