+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BE075650400

Sweatshirt; Size: XS; black; 280g/m2

NEW

Manufacturer: BETA

Manufacturer part number:
BE075650400
TME Symbol:
BE075650400

Specification

Manufacturer
BETA
Type of OSH component
sweatshirt
Size
XS
Colour
black
Conform to the norm
CE
Material
cotton, polyester
Grammage
280g/m2
Gross weight500 g
EAN code8054809653945
See other products in this category: Work and Protective Clothing BETA,
*
BE075650400
0 in TME stock
Net price for quantities from 1 pcs - 45.90 USDGross price for quantities from 1 pcs - 45.90 USD
Net price for quantities from 3 pcs - 44.26 USDGross price for quantities from 3 pcs - 44.26 USD
No. of pieces (Multiplicity: 1)