+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BE075660404

Sweatshirt; Size: XL; black; with a hood; 280g/m2

NEW

Manufacturer: BETA

Manufacturer part number:
BE075660404
TME Symbol:
BE075660404

Specification

Manufacturer
BETA
Type of OSH component
sweatshirt
Size
XL
Colour
black
Conform to the norm
CE
Material
cotton, polyester
Version
with a hood
Grammage
280g/m2
Gross weight620 g
EAN code8054809654270
See other products in this category: Work and Protective Clothing BETA,
*
BE075660404
0 in TME stock
Net price for quantities from 1 pcs - 45.36 USDGross price for quantities from 1 pcs - 45.36 USD
Net price for quantities from 3 pcs - 43.74 USDGross price for quantities from 3 pcs - 43.74 USD
No. of pieces (Multiplicity: 1)