+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BETA | |
Type of OSH component | fleece sweatshirt | |
Size | M | |
Colour | grey-black | |
Conform to the norm | CE | |
Material | polyester | |
Version | furlined, with a hood | |
Grammage | 250g/m2 |