+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BE076370004

Fleece sweatshirt; Size: XL; grey-black; furlined,with a hood


Manufacturer: BETA

Manufacturer part number:
BE076370004
TME Symbol:
BE076370004

Specification

Manufacturer
BETA
Type of OSH component
fleece sweatshirt
Size
XL
Colour
grey-black
Conform to the norm
CE
Material
polyester
Version
furlined, with a hood
Grammage
250g/m2
Gross weight629.3 g
EAN code8054809414393
See other products in this category: Work and Protective Clothing BETA,
*
BE076370004
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 51.56 USDGross price for quantities from 1 pcs - 51.56 USD
Net price for quantities from 3 pcs - 49.72 USDGross price for quantities from 3 pcs - 49.72 USD