+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BE076370106

Fleece sweatshirt; Size: XXXL; blue; with a hood; 270g/m2


Manufacturer: BETA

Manufacturer part number:
BE076370106
TME Symbol:
BE076370106

Specification

Manufacturer
BETA
Type of OSH component
fleece sweatshirt
Size
XXXL
Colour
blue
Conform to the norm
CE
Material
polyester
Version
with a hood
Grammage
270g/m2
Gross weight670 g
EAN code8054809414669
See other products in this category: Work and Protective Clothing BETA,
*
BE076370106
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 52.42 USDGross price for quantities from 1 pcs - 52.42 USD
Net price for quantities from 3 pcs - 50.55 USDGross price for quantities from 3 pcs - 50.55 USD