+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BE076400013

Dungarees; Size: L; grey; 250g/m2

NEW

Manufacturer: BETA

Manufacturer part number:
BE076400013
TME Symbol:
BE076400013

Specification

Manufacturer
BETA
Type of OSH component
dungarees
Size
L
Colour
grey
Conform to the norm
CE
Material
graphene, nylon, spandex
Grammage
250g/m2
OSH features
  • kneepad pockets
  • reflective elements increase safety
Gross weight713 g
EAN code8054809559339
See other products in this category: Work and Protective Clothing BETA,
*
BE076400013
0 in TME stock
Net price for quantities from 1 pcs - 50.80 USDGross price for quantities from 1 pcs - 50.80 USD
Net price for quantities from 3 pcs - 48.98 USDGross price for quantities from 3 pcs - 48.98 USD
No. of pieces (Multiplicity: 1)