+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BE076430005

Sweatshirt; Size: XXL; graphite; 280g/m2


Manufacturer: BETA

Manufacturer part number:
BE076430005
TME Symbol:
BE076430005

Specification

Manufacturer
BETA
Type of OSH component
sweatshirt
Size
XXL
Colour
graphite
Conform to the norm
CE
Material
cotton, polyester
Grammage
280g/m2
Gross weight540 g
EAN code8054809627274
See other products in this category: Work and Protective Clothing BETA,
*
BE076430005
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 30.40 USDGross price for quantities from 1 pcs - 30.40 USD
Net price for quantities from 3 pcs - 29.31 USDGross price for quantities from 3 pcs - 29.31 USD