+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BETA | |
Type of OSH component | protective vest | |
Size | S | |
Colour | grey | |
Conform to the norm | CE | |
Material | graphene, polyester, spandex | |
OSH features | reflective elements increase safety | |
Grammage | 280g/m2 |