+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BE076470014

Protective vest; Size: XL; grey; 280g/m2


Manufacturer: BETA

Manufacturer part number:
BE076470014
TME Symbol:
BE076470014

Specification

Manufacturer
BETA
Type of OSH component
protective vest
Size
XL
Colour
grey
Conform to the norm
CE
Material
graphene, polyester, spandex
OSH features
reflective elements increase safety
Grammage
280g/m2
Gross weight560.8 g
EAN code8054809559780
See other products in this category: Work and Protective Clothing BETA,
*
BE076470014
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 40.71 USDGross price for quantities from 1 pcs - 40.71 USD
Net price for quantities from 3 pcs - 39.26 USDGross price for quantities from 3 pcs - 39.26 USD