+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BE076470015

Protective vest; Size: XXL; grey; 280g/m2

NEW

Manufacturer: BETA

Manufacturer part number:
BE076470015
TME Symbol:
BE076470015

Specification

Manufacturer
BETA
Type of OSH component
protective vest
Size
XXL
Colour
grey
Conform to the norm
CE
Material
graphene, polyester, spandex
OSH features
reflective elements increase safety
Grammage
280g/m2
Gross weight592 g
EAN code8054809559810
See other products in this category: Work and Protective Clothing BETA,
*
BE076470015
0 in TME stock
Net price for quantities from 1 pcs - 41.39 USDGross price for quantities from 1 pcs - 41.39 USD
Net price for quantities from 3 pcs - 39.91 USDGross price for quantities from 3 pcs - 39.91 USD
No. of pieces (Multiplicity: 1)