+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BETA | |
Type of OSH component | work jacket | |
Size | XS | |
Colour | grey-black | |
Conform to the norm | CE | |
Material | graphene, polyester, spandex | |
Version | waterproof, with a hood | |
OSH features | reflective elements increase safety |