+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BE078200101

Dungarees; Size: S; grey; 170g/m2

NEW

Manufacturer: BETA

Manufacturer part number:
BE078200101
TME Symbol:
BE078200101

Specification

Manufacturer
BETA
Type of OSH component
dungarees
Size
S
Colour
grey
Conform to the norm
CE
Material
cotton, polyester
Grammage
170g/m2
OSH features
  • flexible
  • kneepad pockets
  • low weight
  • reflective elements increase safety
Gross weight452 g
EAN code8054809627366
See other products in this category: Work and Protective Clothing BETA,
*
BE078200101
0 in TME stock
Net price for quantities from 1 pcs - 44.77 USDGross price for quantities from 1 pcs - 44.77 USD
Net price for quantities from 3 pcs - 43.18 USDGross price for quantities from 3 pcs - 43.18 USD
No. of pieces (Multiplicity: 1)