+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BE079300406

Dungarees; Size: XXXL; grey; 220g/m2

NEW

Manufacturer: BETA

Manufacturer part number:
BE079300406
TME Symbol:
BE079300406

Specification

Manufacturer
BETA
Type of OSH component
dungarees
Size
XXXL
Colour
grey
Conform to the norm
CE
Material
cotton, stretch
OSH features
kneepad pockets
Grammage
220g/m2
Gross weight891 g
EAN code8054809525945
See other products in this category: Work and Protective Clothing BETA,
*
BE079300406
0 in TME stock
Net price for quantities from 1 pcs - 31.98 USDGross price for quantities from 1 pcs - 31.98 USD
Net price for quantities from 3 pcs - 30.84 USDGross price for quantities from 3 pcs - 30.84 USD
No. of pieces (Multiplicity: 1)