+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BE079350402

Protective coverall; Size: M; grey; 220g/m2

NEW

Manufacturer: BETA

Manufacturer part number:
BE079350402
TME Symbol:
BE079350402

Specification

Manufacturer
BETA
Type of OSH component
protective coverall
Size
M
Colour
grey
Conform to the norm
CE
Material
cotton, stretch
OSH features
reflective elements increase safety
Grammage
220g/m2
Gross weight1.325 kg
EAN code8054809526249
See other products in this category: Work and Protective Clothing BETA,
*
BE079350402
0 in TME stock
Net price for quantities from 1 pcs - 68.03 USDGross price for quantities from 1 pcs - 68.03 USD
Net price for quantities from 3 pcs - 65.60 USDGross price for quantities from 3 pcs - 65.60 USD
No. of pieces (Multiplicity: 1)