+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BETA | |
Type of OSH component | protective coverall | |
Size | XXXL | |
Colour | grey | |
Conform to the norm | CE | |
Material | cotton, stretch | |
OSH features | reflective elements increase safety | |
Grammage | 220g/m2 |