+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BE079370400

Protective vest; Size: XS; grey; 220g/m2

NEW

Manufacturer: BETA

Manufacturer part number:
BE079370400
TME Symbol:
BE079370400

Specification

Manufacturer
BETA
Type of OSH component
protective vest
Size
XS
Colour
grey
Conform to the norm
CE
Material
cotton, stretch
Grammage
220g/m2
Gross weight520 g
EAN code8054809526393
See other products in this category: Work and Protective Clothing BETA,
*
BE079370400
0 in TME stock
Net price for quantities from 1 pcs - 35.75 USDGross price for quantities from 1 pcs - 35.75 USD
Net price for quantities from 3 pcs - 34.47 USDGross price for quantities from 3 pcs - 34.47 USD
No. of pieces (Multiplicity: 1)