+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BE079370403

Protective vest; Size: L; grey; 220g/m2


Manufacturer: BETA

Manufacturer part number:
BE079370403
TME Symbol:
BE079370403

Specification

Manufacturer
BETA
Type of OSH component
protective vest
Size
L
Colour
grey
Conform to the norm
CE
Material
cotton, stretch
Grammage
220g/m2
Gross weight620 g
EAN code8054809526485
See other products in this category: Work and Protective Clothing BETA,
*
BE079370403
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 33.98 USDGross price for quantities from 1 pcs - 33.98 USD
Net price for quantities from 3 pcs - 32.76 USDGross price for quantities from 3 pcs - 32.76 USD