+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BE079960004

Thermal underwear set; Size: XL,XXL; black; 160g/m2


Manufacturer: BETA

Manufacturer part number:
BE079960004
TME Symbol:
BE079960004

Specification

Manufacturer
BETA
Type of OSH component
thermal underwear set
Size
XL, XXL
Colour
black
Material
polyester, spandex
Grammage
160g/m2
Gross weight383.2 g
EAN code8054809236155
See other products in this category: Work and Protective Clothing BETA,
*
BE079960004
2 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 30.10 USDGross price for quantities from 1 set - 30.10 USD
Net price for quantities from 3 set - 29.08 USDGross price for quantities from 3 set - 29.08 USD