+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

BE079980004

Thermoactive underpants; Size: XL,XXL; grey-black; 230g/m2

NEW

Manufacturer: BETA

Manufacturer part number:
BE079980004
TME Symbol:
BE079980004

Specification

Manufacturer
BETA
Type of OSH component
thermoactive underpants
Size
XL, XXL
Colour
grey-black
Conform to the norm
CE
Material
elastane, graphene, polyamide, polyester
Grammage
230g/m2
Gross weight280 g
EAN code8054809560441
See other products in this category: Work and Protective Clothing BETA,
*
BE079980004
0 in TME stock
Net price for quantities from 1 pcs - 19.94 USDGross price for quantities from 1 pcs - 19.94 USD
Net price for quantities from 3 pcs - 19.23 USDGross price for quantities from 3 pcs - 19.23 USD
No. of pieces (Multiplicity: 1)