+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1105/C10T

Tools set: saddlery cutters; 10pcs.


Manufacturer: BETA

Manufacturer part number:
1105/C10T
TME Symbol:
BE1105/C10T

Specification

Manufacturer
BETA
Type of tools set
saddlery cutters
Size
3mm, 4mm, 6mm, 8mm, 10mm, 12mm, 14mm, 16mm, 18mm, 20mm
Quantity in set/package
10pcs.
Gross weight702 g
EAN code8054809150017
See other products in this category: General Purpose Tools - Others BETA,
*
1105/C10T
0 in TME stock
Net price for quantities from 1 set - 136.51 USDGross price for quantities from 1 set - 136.51 USD
Net price for quantities from 3 set - 131.63 USDGross price for quantities from 3 set - 131.63 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.