+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

011050257

Tools set: saddlery cutters; 29pcs.


Manufacturer: BETA

Manufacturer part number:
011050257
TME Symbol:
BE1105/C32T

Specification

Manufacturer
BETA
Type of tools set
saddlery cutters
Size
2mm, 3mm, 4mm, 5mm, 6mm, 7mm, 8mm, 9mm, 10mm, 12mm, 14mm, 16mm, 18mm, 20mm, 22mm, 24mm, 26mm, 28mm, 30mm, 32mm, 34mm, 36mm, 38mm, 40mm, 42mm, 44mm, 46mm, 48mm, 50mm
Quantity in set/package
29pcs.
Gross weight4.175 kg
See other products in this category: General Purpose Tools - Others BETA,
*
011050257
0 in TME stock
Net price for quantities from 1 set - 482.48 USDGross price for quantities from 1 set - 482.48 USD
Net price for quantities from 3 set - 465.25 USDGross price for quantities from 3 set - 465.25 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.