+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

011440050

Stripping tool; Øcable: 4÷28mm; 6÷150mm2; Wire: round

Manufacturer: BETA

Manufacturer part number:
011440050
TME Symbol:
BE1144L

Specification

Manufacturer
BETA
Type of tool
stripping tool
Cable external diameter
4...28mm
Wire cross-section
6mm2...1.5cm2
Kind of stripping wire
round
Tool length
145mm
Gross weight88.9 g
See other products in this category: Strippers for wire & cable BETA,
*
011440050
3 in TME stock
Net price for quantities from 1 pcs - 25.66 USDGross price for quantities from 1 pcs - 25.66 USD
Net price for quantities from 3 pcs - 24.74 USDGross price for quantities from 3 pcs - 24.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.