+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

011480300

Stripping tool; Øcable: 0÷3.5mm; 0.2÷6mm2; Wire: round

Manufacturer: BETA

Manufacturer part number:
011480300
TME Symbol:
BE1148P

Specification

Manufacturer
BETA
Type of tool
stripping tool
Cable external diameter
0...3.5mm
Wire cross-section
0.2...6mm2
Kind of stripping wire
round
Tool length
165mm
Gross weight136.95 g
See other products in this category: Strippers for wire & cable BETA,
*
011480300
6 in TME stock
Net price for quantities from 1 pcs - 37.72 USDGross price for quantities from 1 pcs - 37.72 USD
Net price for quantities from 3 pcs - 36.37 USDGross price for quantities from 3 pcs - 36.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.