+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

012011066

Screwdriver: standard; slot; 10x1.6mm; EVOX; Blade length: 200mm

Manufacturer: BETA

Manufacturer part number:
012011066
TME Symbol:
BE1201E/10X200

Specification

Manufacturer
BETA
Type of screwdriver
standard
Kind of bit
slot
Bit size
10x1.6mm
Manufacturer series
EVOX
Blade length
200mm
Overall length
332mm
Gross weight226.9 g
See other products in this category: Standard Screwdrivers BETA,
See other products from this series.:
*
012011066
3 in TME stock
Net price for quantities from 1 pcs - 8.19 USDGross price for quantities from 1 pcs - 8.19 USD
Net price for quantities from 3 pcs - 7.90 USDGross price for quantities from 3 pcs - 7.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs