+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

012011009

Screwdriver: standard; slot; 3x0.5mm; EVOX; Blade length: 75mm

Manufacturer: BETA

Manufacturer part number:
012011009
TME Symbol:
BE1201E/3X75

Specification

Manufacturer
BETA
Type of screwdriver
standard
Kind of bit
slot
Bit size
3x0.5mm
Manufacturer series
EVOX
Blade length
75mm
Overall length
171mm
Gross weight35.54 g
See other products in this category: Standard Screwdrivers BETA,
See other products from this series.:
*
012011009
15 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.80 USDGross price for quantities from 1 pcs - 2.80 USD
Net price for quantities from 3 pcs - 2.70 USDGross price for quantities from 3 pcs - 2.70 USD
Packaging method by the manufacturer:Cardboard = 5 pcs