+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

012011039

Screwdriver: standard; slot; 5.5x1mm; EVOX; Blade length: 100mm

Manufacturer: BETA

Manufacturer part number:
012011039
TME Symbol:
BE1201E/5.5X100

Specification

Manufacturer
BETA
Type of screwdriver
standard
Kind of bit
slot
Bit size
5.5x1mm
Manufacturer series
EVOX
Blade length
100mm
Overall length
209mm
Gross weight70.7 g
See other products in this category: Standard Screwdrivers BETA,
See other products from this series.:
*
012011039
18 in TME stock
Net price for quantities from 1 pcs - 4.10 USDGross price for quantities from 1 pcs - 4.10 USD
Net price for quantities from 3 pcs - 3.96 USDGross price for quantities from 3 pcs - 3.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs