+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

012011050

Screwdriver: standard; slot; 6.5x1.2mm; EVOX; Blade length: 125mm

Manufacturer: BETA

Manufacturer part number:
012011050
TME Symbol:
BE1201E/6.5X125

Specification

Manufacturer
BETA
Type of screwdriver
standard
Kind of bit
slot
Bit size
6.5x1.2mm
Manufacturer series
EVOX
Blade length
125mm
Overall length
234mm
Gross weight103.8 g
See other products in this category: Standard Screwdrivers BETA,
See other products from this series.:
*
012011050
7 in TME stock
Net price for quantities from 1 pcs - 5.03 USDGross price for quantities from 1 pcs - 5.03 USD
Net price for quantities from 3 pcs - 4.85 USDGross price for quantities from 3 pcs - 4.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs