+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

012011501

Screwdriver: standard; Dzus®; slot; EVOX; Blade length: 53mm


Manufacturer: BETA

Manufacturer part number:
012011501
TME Symbol:
BE1201E/DZ

Specification

Manufacturer
BETA
Type of screwdriver
standard
Kind of screwdriver
Dzus®
Kind of bit
slot
Manufacturer series
EVOX
Blade length
53mm
Overall length
173mm
Gross weight90.84 g
See other products in this category: Standard Screwdrivers BETA,
See other products from this series.:
*
012011501
8 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 10.73 USDGross price for quantities from 1 pcs - 10.73 USD
Net price for quantities from 4 pcs - 10.35 USDGross price for quantities from 4 pcs - 10.35 USD
Packaging method by the manufacturer:Cardboard = 2 pcs