+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

012011103

Screwdriver: standard; slot; 4x0.8mm; EVOX; Blade length: 30mm

Manufacturer: BETA

Manufacturer part number:
012011103
TME Symbol:
BE1201EN/4X30

Specification

Manufacturer
BETA
Type of screwdriver
standard
Kind of bit
slot
Bit size
4x0.8mm
Manufacturer series
EVOX
Blade length
30mm
Overall length
87mm
Gross weight30.9 g
See other products in this category: Standard Screwdrivers BETA,
See other products from this series.:
*
012011103
6 in TME stock
Net price for quantities from 1 pcs - 4.02 USDGross price for quantities from 1 pcs - 4.02 USD
Net price for quantities from 3 pcs - 3.88 USDGross price for quantities from 3 pcs - 3.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs