+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1203INOX/D8

Screwdriver: universal-set; Phillips,slot; EVOX; 8pcs.


Manufacturer: BETA

Manufacturer part number:
1203INOX/D8
TME Symbol:
BE1203INOX/D8

Specification

Manufacturer
BETA
Type of screwdriver
universal - set
Kind of bit
Phillips, slot
Manufacturer series
EVOX
Screwdriver features
two-component handle
Quantity in set/package
8pcs.
Screwdrivers size (tip size | shank len. | overall len.)
PH0 (60mm), 0.5x3mm (75mm), 0.8x4mm (125mm), 1x5mm (150mm), PH1 (80mm), 1.2x6.5mm (150mm), PH2 (100mm), PH3 (150mm)
Gross weight360 g
See other products in this category: Screwdrivers Sets BETA,
See other products from this series.:
*
1203INOX/D8
0 in TME stock
Net price for quantities from 1 set - 65.07 USDGross price for quantities from 1 set - 65.07 USD
Net price for quantities from 3 set - 62.90 USDGross price for quantities from 3 set - 62.90 USD
Net price for quantities from 5 set - 60.21 USDGross price for quantities from 5 set - 60.21 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.