+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

012041003

Screwdriver: standard; slot; 2.5x0.4mm; EVOX; Blade length: 60mm

Manufacturer: BETA

Manufacturer part number:
012041003
TME Symbol:
BE1204E/2.5X60

Specification

Manufacturer
BETA
Type of screwdriver
standard
Kind of bit
slot
Bit size
2.5x0.4mm
Manufacturer series
EVOX
Blade length
60mm
Overall length
156mm
Gross weight33.35 g
See other products in this category: Standard Screwdrivers BETA,
See other products from this series.:
*
012041003
0 in TME stock
Net price for quantities from 1 pcs - 3.36 USDGross price for quantities from 1 pcs - 3.36 USD
Net price for quantities from 3 pcs - 3.24 USDGross price for quantities from 3 pcs - 3.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs