+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

012041012

Screwdriver: standard; slot; 4x0.8mm; EVOX; Blade length: 100mm


Manufacturer: BETA

Manufacturer part number:
012041012
TME Symbol:
BE1204E/4X100

Specification

Manufacturer
BETA
Type of screwdriver
standard
Kind of bit
slot
Bit size
4x0.8mm
Manufacturer series
EVOX
Blade length
100mm
Overall length
196mm
Gross weight42.9 g
See other products in this category: Standard Screwdrivers BETA,
See other products from this series.:
*
012041012
8 in TME stock
Net price for quantities from 1 pcs - 3.89 USDGross price for quantities from 1 pcs - 3.89 USD
Net price for quantities from 3 pcs - 3.75 USDGross price for quantities from 3 pcs - 3.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs