+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

012041015

Screwdriver: standard; slot; 4x0.8mm; EVOX; Blade length: 125mm


Manufacturer: BETA

Manufacturer part number:
012041015
TME Symbol:
BE1204E/4X125

Specification

Manufacturer
BETA
Type of screwdriver
standard
Kind of bit
slot
Bit size
4x0.8mm
Manufacturer series
EVOX
Blade length
125mm
Overall length
233mm
Gross weight66 g
See other products in this category: Standard Screwdrivers BETA,
See other products from this series.:
*
012041015
6 in TME stock
Net price for quantities from 1 pcs - 4.08 USDGross price for quantities from 1 pcs - 4.08 USD
Net price for quantities from 3 pcs - 3.94 USDGross price for quantities from 3 pcs - 3.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.